RF Diode Schottky - Single 650V 10 A 8-DFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE10MPS06Q-TR

DigiKey Part Number
1913-GE10MPS06Q-TR-ND - Tape & Reel (TR)
1913-GE10MPS06Q-TRCT-ND - Cut Tape (CT)
1913-GE10MPS06Q-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GE10MPS06Q-TR
Description
RF DIODE SCHOTTKY 650V 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 650V 10 A 8-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
650V
Current - Max
10 A
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
-
Grade
-
Qualification
-
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,24600 €22,46 €
252,06080 €51,52 €
1001,85650 €185,65 €
2501,75912 €439,78 €
5001,73806 €869,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,59238 €4.777,14 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €