
GD2X75MPS17N | |
|---|---|
DigiKey Part Number | 1913-GD2X75MPS17N-ND |
Manufacturer | |
Manufacturer Product Number | GD2X75MPS17N |
Description | DIODE MOD SIC 1700V 115A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1700 V 115A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 115A (DC) |
Manufacturer Navitas Semiconductor, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Operating Temperature - Junction -55°C ~ 175°C |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SOT-227-4, miniBLOC |
Diode Configuration 2 Independent | Supplier Device Package SOT-227 |
Technology SiC (Silicon Carbide) Schottky | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 1700 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,20000 € | 102,20 € |
| 10 | 80,88100 € | 808,81 € |
| 100 | 79,75350 € | 7.975,35 € |
| Unit Price without VAT: | 102,20000 € |
|---|---|
| Unit Price with VAT: | 121,61800 € |


