Diode Array 1 Pair Common Cathode 1200 V 55A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 1200 V 55A (DC) Through Hole TO-247-3
TO-247-3

GD2X30MPS12D

DigiKey Part Number
1913-GD2X30MPS12D-ND
Manufacturer
Manufacturer Product Number
GD2X30MPS12D
Description
DIODE ARR SIC 1200V 55A TO247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 55A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-247-3
Technology
SiC (Silicon Carbide) Schottky
Supplier Device Package
TO-247-3
Voltage - DC Reverse (Vr) (Max)
1200 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
55A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,40000 €20,40 €
3012,93533 €388,06 €
12011,30400 €1.356,48 €
51010,98284 €5.601,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,40000 €
Unit Price with VAT:24,27600 €