
GD2X30MPS06N | |
|---|---|
DigiKey Part Number | 1913-GD2X30MPS06N-ND |
Manufacturer | |
Manufacturer Product Number | GD2X30MPS06N |
Description | DIODE MOD SIC 650V 42A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 650 V 42A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 42A (DC) |
Manufacturer Navitas Semiconductor, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Operating Temperature - Junction -55°C ~ 175°C |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SOT-227-4, miniBLOC |
Diode Configuration 2 Independent | Supplier Device Package SOT-227 |
Technology SiC (Silicon Carbide) Schottky | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 650 V |

