


GC2X8MPS12-247 | |
|---|---|
DigiKey Part Number | 1913-GC2X8MPS12-247-ND |
Manufacturer | |
Manufacturer Product Number | GC2X8MPS12-247 |
Description | DIODE ARR SIC 1200V 40A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 40A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 40A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 7 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |

