
GC2X50MPS06-227 | |
|---|---|
DigiKey Part Number | 1913-GC2X50MPS06-227-ND |
Manufacturer | |
Manufacturer Product Number | GC2X50MPS06-227 |
Description | DIODE MOD SIC 650V 104A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 650 V 104A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 50 A |
Manufacturer Navitas Semiconductor, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology SiC (Silicon Carbide) Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 104A (DC) | Base Product Number |

