


GC2X10MPS12-247 | |
|---|---|
DigiKey Part Number | 1913-GC2X10MPS12-247-ND |
Manufacturer | |
Manufacturer Product Number | GC2X10MPS12-247 |
Description | DIODE ARR SIC 1200V 50A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 50A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
Manufacturer Navitas Semiconductor, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 50A (DC) | Base Product Number |

