Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8J

DigiKey Part Number
1913-GBU8J-ND
Manufacturer
Manufacturer Product Number
GBU8J
Description
BRIDGE RECT 1PHASE 600V 8A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU8J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.384
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,09800 €10,98 €
1000,73870 €73,87 €
5000,58470 €292,35 €
1.0000,53516 €535,16 €
2.0000,49349 €986,98 €
5.0000,44842 €2.242,10 €
10.0000,42059 €4.205,90 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €