Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8G

DigiKey Part Number
1913-GBU8G-ND
Manufacturer
Manufacturer Product Number
GBU8G
Description
BRIDGE RECT 1PHASE 400V 8A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU8G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Manufacturer
Navitas Semiconductor, Inc.
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,08400 €10,84 €
1000,72950 €72,95 €
5000,57742 €288,71 €
1.0000,52850 €528,50 €
2.0000,48736 €974,72 €
5.0000,44285 €2.214,25 €
10.0000,41536 €4.153,60 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €