
GBU8D | |
|---|---|
DigiKey Part Number | 1913-GBU8D-ND |
Manufacturer | |
Manufacturer Product Number | GBU8D |
Description | BRIDGE RECT 1PHASE 200V 8A GBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08400 € | 10,84 € |
| 100 | 0,72950 € | 72,95 € |
| 500 | 0,57742 € | 288,71 € |
| 1.000 | 0,52850 € | 528,50 € |
| 2.000 | 0,48736 € | 974,72 € |
| 5.000 | 0,44285 € | 2.214,25 € |
| 10.000 | 0,41536 € | 4.153,60 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

