Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6B

DigiKey Part Number
1913-GBU6B-ND
Manufacturer
Manufacturer Product Number
GBU6B
Description
BRIDGE RECT 1PHASE 100V 6A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Manufacturer
Navitas Semiconductor, Inc.
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.336
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,04100 €10,41 €
1000,69900 €69,90 €
5000,55232 €276,16 €
1.0000,50512 €505,12 €
2.0000,46543 €930,86 €
5.0000,42249 €2.112,45 €
10.0000,39597 €3.959,70 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €