GBU4J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 999
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.606
Unit Price: 1,01000 €
Datasheet
Image for GBU4J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4J

DigiKey Part Number
1913-GBU4J-ND
Manufacturer
Manufacturer Product Number
GBU4J
Description
BRIDGE RECT 1PHASE 600V 4A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,35374 €1.768,70 €
Unit Price without VAT:0,35374 €
Unit Price with VAT:0,42095 €