Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU10G

DigiKey Part Number
1913-GBU10G-ND
Manufacturer
Manufacturer Product Number
GBU10G
Description
BRIDGE RECT 1PHASE 400V 10A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU10G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,13800 €11,38 €
1000,76720 €76,72 €
5000,60854 €304,27 €
1.0000,55750 €557,50 €
2.0000,51458 €1.029,16 €
5.0000,46814 €2.340,70 €
10.0000,43947 €4.394,70 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €