
GBU10D | |
|---|---|
DigiKey Part Number | 1913-GBU10D-ND |
Manufacturer | |
Manufacturer Product Number | GBU10D |
Description | BRIDGE RECT 1PHASE 200V 10A GBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15200 € | 11,52 € |
| 100 | 0,77690 € | 77,69 € |
| 500 | 0,61620 € | 308,10 € |
| 1.000 | 0,56452 € | 564,52 € |
| 2.000 | 0,52106 € | 1.042,12 € |
| 5.000 | 0,47404 € | 2.370,20 € |
| 10.000 | 0,44500 € | 4.450,00 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

