
GBPC5008T | |
|---|---|
DigiKey Part Number | 1913-GBPC5008T-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5008T |
Description | BRIDGE RECT 1PHASE 800V 50A GBPC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 25 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,50378 € | 1.751,89 € |
| Unit Price without VAT: | 3,50378 € |
|---|---|
| Unit Price with VAT: | 4,16950 € |

