
GBPC3506W | |
|---|---|
DigiKey Part Number | 1913-GBPC3506W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506W |
Description | BRIDGE RECT 1P 600V 35A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC3506W | SMC Diode Solutions | 92 | 1655-GBPC3506W-ND | 4,39000 € | Parametric Equivalent |
| GBPC3506W | onsemi | 1.079 | GBPC3506W-ND | 5,50000 € | Parametric Equivalent |
| GBPC3506W | Taiwan Semiconductor Corporation | 279 | 1801-GBPC3506W-ND | 4,63000 € | Parametric Equivalent |
| GBPC3506W-E4/51 | Vishay General Semiconductor - Diodes Division | 283 | 112-GBPC3506W-E4/51-ND | 6,43000 € | Parametric Equivalent |
| GBPC3506W-G | Comchip Technology | 6.974 | 641-1384-ND | 5,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 50 | 2,95960 € | 147,98 € |
| 100 | 2,70510 € | 270,51 € |
| 500 | 2,25970 € | 1.129,85 € |
| 1.000 | 2,11670 € | 2.116,70 € |
| 2.000 | 2,02914 € | 4.058,28 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

