
GBPC2506T | |
|---|---|
DigiKey Part Number | 1913-GBPC2506T-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506T |
Description | BRIDGE RECT 1PHASE 600V 25A GBPC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 50 | 2,71060 € | 135,53 € |
| 100 | 2,47310 € | 247,31 € |
| 500 | 2,05738 € | 1.028,69 € |
| 1.000 | 1,92392 € | 1.923,92 € |
| 2.000 | 1,81694 € | 3.633,88 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

