
GBPC2504W | |
|---|---|
DigiKey Part Number | 1913-GBPC2504W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2504W |
Description | BRIDGE RECT 1P 400V 25A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 50 | 2,67680 € | 133,84 € |
| 100 | 2,44240 € | 244,24 € |
| 500 | 2,03180 € | 1.015,90 € |
| 1.000 | 1,90000 € | 1.900,00 € |
| 2.000 | 1,79435 € | 3.588,70 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

