Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBPC2501W | |
|---|---|
DigiKey Part Number | 1913-GBPC2501W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2501W |
Description | BRIDGE RECT 1P 50V 25A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC25005W | SMC Diode Solutions | 0 | 1655-GBPC25005WTB-ND | 1,82710 € | Parametric Equivalent |
| GBPC25005W | Taiwan Semiconductor Corporation | 0 | 1801-GBPC25005W-ND | 1,62415 € | Parametric Equivalent |
| GBPC25005W-E4/51 | Vishay General Semiconductor - Diodes Division | 0 | GBPC25005W-E4/51-ND | 3,00420 € | Parametric Equivalent |
| GBPC25005W-G | Comchip Technology | 0 | GBPC25005W-G-ND | 2,25906 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21064 € | 1.105,32 € |
| Unit Price without VAT: | 2,21064 € |
|---|---|
| Unit Price with VAT: | 2,63066 € |





