GBPC1506T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1
Unit Price: 5,48000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,18743 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,86340 €
Datasheet
Image for GBPC1506T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1506T

DigiKey Part Number
1913-GBPC1506T-ND
Manufacturer
Manufacturer Product Number
GBPC1506T
Description
BRIDGE RECT 1PHASE 600V 15A GBPC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,82988 €914,94 €
Unit Price without VAT:1,82988 €
Unit Price with VAT:2,17756 €