GBL02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60920 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60920 €
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBL02

DigiKey Part Number
1913-GBL02-ND
Manufacturer
Manufacturer Product Number
GBL02
Description
BRIDGE RECT 1PHASE 200V 4A GBL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
4 A
Manufacturer
Navitas Semiconductor, Inc.
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, GBL
Voltage - Peak Reverse (Max)
200 V
Supplier Device Package
GBL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBL02-M3/45Vishay General Semiconductor - Diodes Division0GBL02-M3/45-ND0,60920 €Parametric Equivalent
GBL02-M3/51Vishay General Semiconductor - Diodes Division0GBL02-M3/51-ND0,60920 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0002,56534 €20.522,72 €
Unit Price without VAT:2,56534 €
Unit Price with VAT:3,05275 €