Parametric Equivalent
Parametric Equivalent

GBL01 | |
|---|---|
DigiKey Part Number | 1913-GBL01-ND |
Manufacturer | |
Manufacturer Product Number | GBL01 |
Description | BRIDGE RECT 1PHASE 100V 4A GBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 2,10847 € | 16.867,76 € |
| Unit Price without VAT: | 2,10847 € |
|---|---|
| Unit Price with VAT: | 2,50908 € |


