
GBL005 | |
|---|---|
DigiKey Part Number | 1913-GBL005-ND |
Manufacturer | |
Manufacturer Product Number | GBL005 |
Description | BRIDGE RECT 1PHASE 50V 4A GBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBL |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Navitas Semiconductor, Inc. | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBL |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package GBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 2,08226 € | 16.658,08 € |
| Unit Price without VAT: | 2,08226 € |
|---|---|
| Unit Price with VAT: | 2,47789 € |

