
GBJ35B | |
|---|---|
DigiKey Part Number | 1913-GBJ35B-ND |
Manufacturer | |
Manufacturer Product Number | GBJ35B |
Description | BRIDGE RECT 1PHASE 100V 35A GBJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43188 € | 2.863,76 € |
| Unit Price without VAT: | 1,43188 € |
|---|---|
| Unit Price with VAT: | 1,70394 € |

