GBJ20M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,34233 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 576
Unit Price: 1,01000 €
Datasheet
Image for GBJ20M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ20M

DigiKey Part Number
1913-GBJ20M-ND
Manufacturer
Manufacturer Product Number
GBJ20M
Description
BRIDGE RECT 1PHASE 1KV 20A GBJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,68495 €1.369,90 €
Unit Price without VAT:0,68495 €
Unit Price with VAT:0,81509 €