GBJ10B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 7
Unit Price: 2,35000 €
Datasheet
Image for GBJ10B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ10B

DigiKey Part Number
1913-GBJ10B-ND
Manufacturer
Manufacturer Product Number
GBJ10B
Description
BRIDGE RECT 1PHASE 100V 10A GBJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Manufacturer
Navitas Semiconductor, Inc.
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ1001-FDiodes Incorporated7GBJ1001-FDI-ND2,35000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,65181 €1.303,62 €
Unit Price without VAT:0,65181 €
Unit Price with VAT:0,77565 €