TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
MFG_GB10SLT12-247D

GB10SLT12-247D

DigiKey Part Number
1242-1315-ND
Manufacturer
Manufacturer Product Number
GB10SLT12-247D
Description
DIODE ARRAY SIC 1200V 12A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 12A Through Hole TO-247-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
12A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.