


GA20SICP12-247 | |
|---|---|
DigiKey Part Number | 1913-GA20SICP12-247-ND |
Manufacturer | |
Manufacturer Product Number | GA20SICP12-247 |
Description | TRANS SJT 1200V 45A TO247AB |
Customer Reference | |
Detailed Description | 1200 V 45A (Tc) 282W (Tc) Through Hole TO-247AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 20A |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 3091 pF @ 800 V |
Packaging Tube | Power Dissipation (Max) 282W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

