


GA10SICP12-247 | |
|---|---|
DigiKey Part Number | 1913-GA10SICP12-247-ND |
Manufacturer | |
Manufacturer Product Number | GA10SICP12-247 |
Description | IPM 1.2KV 10A TO-247-3 |
Customer Reference | |
Detailed Description | Power Driver Module 1.2 kV 10 A TO-247-3 |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Navitas Semiconductor, Inc. | Voltage 1.2 kV |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-247-3 |

