
GA10JT12-263 | |
|---|---|
DigiKey Part Number | 1913-GA10JT12-263-ND |
Manufacturer | |
Manufacturer Product Number | GA10JT12-263 |
Description | TRANS SJT 1200V 25A |
Customer Reference | |
Detailed Description | 1200 V 25A (Tc) 170W (Tc) Surface Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 120mOhm @ 10A |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 1403 pF @ 800 V |
Packaging Tube | Power Dissipation (Max) 170W (Tc) |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |

