


GA10JT12-247 | |
|---|---|
DigiKey Part Number | 1913-GA10JT12-247-ND |
Manufacturer | |
Manufacturer Product Number | GA10JT12-247 |
Description | TRANS SJT 1200V 10A TO247AB |
Customer Reference | |
Detailed Description | JFET N-Channel 25 A 170 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 1.2 kV | |
Current - Drain (Idss) @ Vds (Vgs=0) | 100 nA @ 1.2 kV | |
Current Drain (Id) - Max | 25 A | |
Input Capacitance (Ciss) (Max) @ Vds | 1403pF @ 800V | |
Resistance - RDS(On) | 100 mOhms | |
Power - Max | 170 W | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |

