
GA100SICP12-227 | |
|---|---|
DigiKey Part Number | 1913-GA100SICP12-227-ND |
Manufacturer | |
Manufacturer Product Number | GA100SICP12-227 |
Description | IPM 1.2KV 100A SOT-227-4 |
Customer Reference | |
Detailed Description | Power Driver Module 1.2 kV 100 A SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Current 100 A |
Manufacturer Navitas Semiconductor, Inc. | Voltage 1.2 kV |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SOT-227-4, miniBLOC |

