cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA080TH65

DigiKey Part Number
1242-1145-ND
Manufacturer
Manufacturer Product Number
GA080TH65
Description
SCR MODULE 6.5KV 139A SOT-227-2
Customer Reference
Detailed Description
SCR Module 6.5 kV 139 A Single Chassis Mount SOT-227-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
6.5 kV
Current - On State (It (AV)) (Max)
80 A
Current - On State (It (RMS)) (Max)
139 A
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.