


GA05JT12-263 | |
|---|---|
DigiKey Part Number | 1913-GA05JT12-263-ND |
Manufacturer | |
Manufacturer Product Number | GA05JT12-263 |
Description | TRANS SJT 1200V 15A D2PAK |
Customer Reference | |
Detailed Description | 1200 V 15A (Tc) 106W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Power Dissipation (Max) 106W (Tc) |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package TO-263-7 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1200 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |

