
GA05JT03-46 | |
|---|---|
DigiKey Part Number | 1913-GA05JT03-46-ND |
Manufacturer | |
Manufacturer Product Number | GA05JT03-46 |
Description | TRANS SJT 300V 9A TO46 |
Customer Reference | |
Detailed Description | JFET N-Channel 5.8 A 20 W Through Hole TO-46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 300 V | |
Current Drain (Id) - Max | 5.8 A | |
Input Capacitance (Ciss) (Max) @ Vds | 527pF @ 300V | |
Resistance - RDS(On) | 240 mOhms | |
Power - Max | 20 W | |
Operating Temperature | 210°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46 | |
Base Product Number |

