
GA05JT01-46 | |
|---|---|
DigiKey Part Number | 1913-GA05JT01-46-ND |
Manufacturer | |
Manufacturer Product Number | GA05JT01-46 |
Description | TRANS SJT 100V 9A TO46 |
Customer Reference | |
Detailed Description | JFET N-Channel 5.8 A 20 W Through Hole TO-46 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 547pF @ 100V |
Manufacturer Navitas Semiconductor, Inc. | Resistance - RDS(On) 240 mOhms |
Packaging Bulk | Power - Max 20 W |
Part Status Obsolete | Operating Temperature 210°C |
FET Type N-Channel | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Package / Case TO-206AB, TO-46-3 Metal Can |
Current Drain (Id) - Max 5.8 A | Supplier Device Package TO-46 |

