JFET N-Channel 3 A 15 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JFET N-Channel 3 A 15 W Through Hole TO-247-3
TO-247-3

GA03JT12-247

DigiKey Part Number
1913-GA03JT12-247-ND
Manufacturer
Manufacturer Product Number
GA03JT12-247
Description
TRANS SJT 1200V 3A TO247AB
Customer Reference
Detailed Description
JFET N-Channel 3 A 15 W Through Hole TO-247-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
N-Channel
Drain to Source Voltage (Vdss)
1.2 kV
Current Drain (Id) - Max
3 A
Input Capacitance (Ciss) (Max) @ Vds
315pF @ 800V
Resistance - RDS(On)
470 mOhms
Power - Max
15 W
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.