
GA01PNS80-220 | |
---|---|
DigiKey Part Number | 1242-1259-ND |
Manufacturer | |
Manufacturer Product Number | GA01PNS80-220 |
Description | RF DIODE PIN 8000V |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 8000V 2 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 8000V | |
Current - Max | 2 A | |
Capacitance @ Vr, F | 4pF @ 1000V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | Axial | |
Supplier Device Package | - | |
Base Product Number |