N-Channel 1200 V 75A (Tc) 374W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 75A (Tc) 374W (Tc) Surface Mount TO-263-7
TO-263-7

G3R40MT12J

DigiKey Part Number
1913-G3R40MT12J-ND
Manufacturer
Manufacturer Product Number
G3R40MT12J
Description
SIC MOSFET N-CH 75A TO263-7
Customer Reference
Detailed Description
N-Channel 1200 V 75A (Tc) 374W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
48mOhm @ 35A, 15V
Vgs(th) (Max) @ Id
2.7V @ 18mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 15 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
2929 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
374W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.05.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,76000 €19,76 €
5011,92560 €596,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,76000 €
Unit Price with VAT:23,51440 €