N-Channel 1200 V 128A (Tc) 542W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 128A (Tc) 542W (Tc) Through Hole TO-247-4
TO-247-4

G3R20MT12K

DigiKey Part Number
1913-G3R20MT12K-ND
Manufacturer
Manufacturer Product Number
G3R20MT12K
Description
SIC MOSFET N-CH 128A TO247-4
Customer Reference
Detailed Description
N-Channel 1200 V 128A (Tc) 542W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
G3R20MT12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
24mOhm @ 60A, 15V
Vgs(th) (Max) @ Id
2.69V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
219 nC @ 15 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
5873 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
542W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,49000 €38,49 €
3025,80700 €774,21 €
12024,59917 €2.951,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,49000 €
Unit Price with VAT:45,80310 €