


G3R160MT17D | |
|---|---|
DigiKey Part Number | 1913-G3R160MT17D-ND |
Manufacturer | |
Manufacturer Product Number | G3R160MT17D |
Description | SIC MOSFET N-CH 21A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 21A (Tc) 175W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 15 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1272 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 175W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1700 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 208mOhm @ 12A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| 30 | 9,29933 € | 278,98 € |
| 120 | 8,04058 € | 964,87 € |
| 510 | 7,53012 € | 3.840,36 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 17,90950 € |




