


G3R12MT12K | |
|---|---|
DigiKey Part Number | 1913-G3R12MT12K-ND |
Manufacturer | |
Manufacturer Product Number | G3R12MT12K |
Description | 1200V 12M TO-247-4 G3R SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 157A (Tc) 567W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 100A, 18V | |
Vgs(th) (Max) @ Id | 2.7V @ 50mA | |
Gate Charge (Qg) (Max) @ Vgs | 288 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9335 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 567W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 € | 61,68 € |
| 30 | 43,88300 € | 1.316,49 € |
| Unit Price without VAT: | 61,68000 € |
|---|---|
| Unit Price with VAT: | 73,39920 € |




