


G3F75MT12K | |
|---|---|
DigiKey Part Number | 1913-G3F75MT12K-ND |
Manufacturer | |
Manufacturer Product Number | G3F75MT12K |
Description | 1200V 75M TO-247-4 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 127W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 988 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 127W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-247-4 |
Rds On (Max) @ Id, Vgs 100mOhm @ 12A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 30 | 5,88200 € | 176,46 € |
| 120 | 5,00642 € | 600,77 € |
| 510 | 4,36535 € | 2.226,33 € |
| 1.020 | 4,35574 € | 4.442,85 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,75720 € |


