


G3F75MT12J-TR | |
|---|---|
DigiKey Part Number | 1913-G3F75MT12J-TR-ND - Tape & Reel (TR) 1913-G3F75MT12J-TRCT-ND - Cut Tape (CT) 1913-G3F75MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3F75MT12J-TR |
Description | 1200V 75M TO-263-7 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 31A (Tc) 140W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 988 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 100mOhm @ 12A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 6,55600 € | 65,56 € |
| 100 | 5,07140 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,14326 € | 3.314,61 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |


