


G3F60MT06K | |
|---|---|
DigiKey Part Number | 1913-G3F60MT06K-ND |
Manufacturer | |
Manufacturer Product Number | G3F60MT06K |
Description | 650V 55M TO-247-4 G3F SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 42A (Tc) 140W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1322 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 30 | 6,25567 € | 187,67 € |
| 120 | 5,33375 € | 640,05 € |
| 510 | 4,67951 € | 2.386,55 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |

