N-Channel 650 V 80A (Tc) 261W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 80A (Tc) 261W (Tc) Surface Mount TO-263-7
TO-263-7

G3F33MT06J-TR

DigiKey Part Number
1913-G3F33MT06J-TR-ND - Tape & Reel (TR)
1913-G3F33MT06J-TRCT-ND - Cut Tape (CT)
1913-G3F33MT06J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3F33MT06J-TR
Description
650V 27M TO-263-7 G3F SIC MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 80A (Tc) 261W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 18 V
Mfr
Vgs (Max)
+22V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2394 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
261W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Supplier Device Package
TO-263-7
Rds On (Max) @ Id, Vgs
38mOhm @ 26A, 18V
Package / Case
Vgs(th) (Max) @ Id
4.3V @ 12mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,54000 €12,54 €
108,78900 €87,89 €
1007,28190 €728,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,94930 €4.759,44 €
Manufacturers Standard Package
Unit Price without VAT:12,54000 €
Unit Price with VAT:14,92260 €