Diode Array 1 Pair Common Cathode 30 V 80A (DC) Chassis Mount D61-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST8330M

DigiKey Part Number
1913-FST8330M-ND
Manufacturer
Manufacturer Product Number
FST8330M
Description
DIODE MOD SCHOTT 30V 80A D61-3M
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 80A (DC) Chassis Mount D61-3M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 80 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
1.5 mA @ 20 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
D61-3M
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
D61-3M
Current - Average Rectified (Io) (per Diode)
80A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.