
FST6320M | |
|---|---|
DigiKey Part Number | 1913-FST6320M-ND |
Manufacturer | |
Manufacturer Product Number | FST6320M |
Description | DIODE MOD SCHOTT 20V 30A D61-3M |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 30A Chassis Mount D61-3M |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 30 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case D61-3M |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package D61-3M |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |

