Diode Array 1 Pair Common Cathode 20 V 80A Chassis Mount TO-249AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST16020L

DigiKey Part Number
1913-FST16020L-ND
Manufacturer
Manufacturer Product Number
FST16020L
Description
DIODE MOD SCHOTT 20V 80A TO249AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 80A Chassis Mount TO-249AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 80 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
TO-249AB
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
TO-249AB
Current - Average Rectified (Io) (per Diode)
80A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable