
FST160200 | |
|---|---|
DigiKey Part Number | 1913-FST160200-ND |
Manufacturer | |
Manufacturer Product Number | FST160200 |
Description | DIODE MOD SCHOT 200V 80A TO249AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 80A Chassis Mount TO-249AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 80 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-249AB |
Current - Average Rectified (Io) (per Diode) 80A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 66,06350 € | 2.642,54 € |
| Unit Price without VAT: | 66,06350 € |
|---|---|
| Unit Price with VAT: | 78,61557 € |

